
Surface mount logic IC output optocoupler featuring 3750V isolation and a 3200% current transfer ratio. This 1-element device operates with a 10mA input current and 20mA forward current, supporting a 100Kbps data rate. It offers 60mA output current per channel and a maximum output voltage of 20V. Designed for surface mounting, it comes in a DIP-6 package with a 2.54mm lead pitch and 7.62mm row spacing, meeting RoHS compliance.
Sign in to ask questions about the Broadcom 4N46-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N46-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 3200% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N46-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
