
This dual channel optocoupler features a current transfer ratio of 20% and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum forward current of 20mA and a maximum output voltage of 18V. The optocoupler is packaged in a single unit and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Broadcom 4N55#100 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
