
Broadcom 4N55#300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N55#300 to view detailed technical specifications.
No datasheet is available for this part.
