
The 4N55/883B#100 is a dual channel optocoupler with a current transfer ratio of 20%. It can handle a maximum collector current of 8mA and a maximum input current of 20mA. The device is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. It is packaged in a surface mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Broadcom 4N55/883B#100 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
