
The 4N55/883B#200 is a dual optocoupler with a current transfer ratio of 20% and a maximum collector current of 8mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Broadcom 4N55/883B#200 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
