
OPTOISO 1.5KV TRANS W/BASE 16DIP
Checking distributor stock and pricing after the page loads.
Broadcom 4N55TXVB technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.