Smart/Normal 4 X 7 Dot Matrix LED Display, Red, 7.4mm, DIP-8
Broadcom 5082-7302 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom 5082-7302 to view detailed technical specifications.
No datasheet is available for this part.