
High-efficiency red 7-segment numeric LED display, 1-character, 7.62mm viewing area height. Features a DIP package with through-hole mounting, operating at a 2.1V forward voltage and 30mA forward current. Offers a luminous intensity of 0.8mcd with a 635nm wavelength, and operates within a -40°C to 100°C temperature range. Contact plating includes copper, tin, and silver, with a maximum power dissipation of 105mW.
Sign in to ask questions about the Broadcom 5082-7613-CD000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5082-7613-CD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Contact Plating | Copper, Tin, Silver |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7613-CD000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
