Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.92mm, DIP-14
Broadcom 5082-7621-00000 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom 5082-7621-00000 to view detailed technical specifications.
No datasheet is available for this part.