Broadcom 5082-7626 technical specifications.
| Color | Yellow |
| Contact Plating | Copper, Tin, Silver |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Yellow |
| Luminous Intensity | 0.62mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.11mm |
| Wavelength | 586nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.