This is a single character LED display with a red illumination color and a luminous intensity of 1.12 millicandelas. It is packaged in a DIP-14 package and is available in quantities of 200. The LED is RoHS compliant and has a maximum power dissipation of 105 milliwatts. It is designed for general use and is suitable for a variety of applications.
Broadcom 5082-7651-DD000 technical specifications.
| Color | Red |
| Display Type | Segment |
| Illumination Color | Red |
| Luminous Intensity | 1.12mcd |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7651-DD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.