This yellow LED display consists of six elements, with a forward current rating of 20mA and a maximum reverse voltage of 40V. The device is packaged in a DIP-14 package, suitable for through-hole mounting. The display has a luminous intensity of 0.84mcd and a wavelength of 583nm. It is compliant with RoHS regulations and is available in quantities of 200 per rail/tube packaging.
Broadcom 5082-7666 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 19.05mm |
| Luminous Intensity | 0.84mcd |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.31mm |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.