
The 5962-0420401HPA is a unidirectional optocoupler with a DIP-8 package, operating within a temperature range of -55°C to 125°C. It features a high level output current of 2A and a low level output current of 2A. The device has a propagation delay of 500ns and a pulse width distortion of 300ns. It is not RoHS compliant.
Broadcom 5962-0420401HPA technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-0420401HPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
