
This unidirectional optocoupler features a high level output current of 2A and a maximum output current of 2.5A. It operates within a temperature range of -55°C to 125°C and is packaged in a hermetic sealed package-8. The device is designed for surface mount applications and has a maximum power dissipation of 295mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-0420401HXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0420401HXA technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-0420401HXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.