Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-8
Checking distributor stock and pricing after the page loads.
Broadcom 5962-0420501HPX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.