Broadcom 5962-0822701HPC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0822701HPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
