The 5962-0822703KUA is a 4-channel DC optocoupler from Broadcom with a maximum output voltage of 20V and an output current per channel of 40mA. It is available in a SMD/SMT package type and is rated for operation between -55°C and 125°C. The device is not RoHS compliant. It is packaged in a rail/Tube packaging with a quantity of 1. The optocoupler is suitable for use in general applications.
Broadcom 5962-0822703KUA technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-0822703KUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.