
This general purpose optocoupler features a single channel with an output current of 25mA and a propagation delay of 100ns. It operates over a temperature range of -55°C to 125°C and is packaged in a DIP-8 format. The device is not RoHS compliant.
Sign in to ask questions about the Broadcom 5962-0824201KPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0824201KPA technical specifications.
| Package/Case | DIP |
| Fall Time | 0.008us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-0824201KPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
