Sign in to ask questions about the Broadcom 5962-0824201KPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0824201KPC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Fall Time | 0.008us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0824201KPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
