
This optocoupler features a single channel with an output current of 25mA and operates within a temperature range of -55°C to 125°C. The device is packaged in a DIP-8 package and is available in a rail/Tube packaging configuration. The optocoupler is RoHS compliant and has a propagation delay of 100ns. The contact plating is gold and the package type is SMD/SMT with surface mount and through hole mounting options available.
Sign in to ask questions about the Broadcom 5962-0824201KYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0824201KYC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Fall Time | 0.008us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0824201KYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
