
This optocoupler features a unidirectional output with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 200mW and a propagation delay of 100ns. It is available in a surface mount package and is not radiation hardened.
Broadcom 5962-0824202HXA technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.008us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-0824202HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
