
This unidirectional optocoupler is packaged in a DIP-8 format and features two channels with an output current of 25mA per channel. It has a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 125°C. The device is mounted through a hole and is RoHS compliant.
Sign in to ask questions about the Broadcom 5962-0824202KPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0824202KPC technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.008us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0824202KPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
