
The 5962-0824202KYC is a dual channel optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 100ns and an output current per channel of 25mA. The device is packaged in a SMD/SMT package and is RoHS compliant. It is suitable for surface mount and through hole mounting.
Sign in to ask questions about the Broadcom 5962-0824202KYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-0824202KYC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Fall Time | 0.008us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0824202KYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
