
The 5962-0824203KUC is a 2-channel unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is packaged in a surface mount SMD/SMT package. The optocoupler has a propagation delay of 100ns and a turn-on delay time of 140ns. It is RoHS compliant and available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-0824203KUC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.008us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-0824203KUC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
