This dual-channel optocoupler features a maximum collector current of 8mA and a maximum operating temperature of 125°C. It is packaged in a surface-mount SMD/SMT format. The device is RoHS compliant and suitable for use in a variety of applications. The optocoupler has a current transfer ratio of 20% and a maximum input current of 20mA. It is designed for use with DC input and has a maximum output voltage of 20V.
Sign in to ask questions about the Broadcom 5962-8767902YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8767902YA technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8767902YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
