
This dual-channel optocoupler is packaged in a DIP-16 and features a maximum operating temperature range of -55°C to 125°C. The device has a maximum output voltage of 20V and a maximum power dissipation of 200mW. It is RoHS compliant and available in a rail/Tube packaging configuration.
Broadcom 5962-8767905KEC technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8767905KEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
