
This dual channel optocoupler features a current transfer ratio of 20% and a maximum collector current of 8mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SMD/SMT format. The device is RoHS compliant and has a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8767905KUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8767905KUA technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8767905KUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
