
The 5962-8767906KPC is a dual-channel optocoupler with a current transfer ratio of 20% and a maximum forward current of 20mA. It is packaged in a DIP-8 package and is designed for through-hole mounting. The device can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 200mW.
Sign in to ask questions about the Broadcom 5962-8767906KPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8767906KPC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8767906KPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
