
General purpose optocoupler featuring 1500V isolation and a 1-element, unidirectional, logic IC output. This through-hole component offers a 5MBps data rate with a 350ns propagation delay and 10ns fall time. It operates from a DC input with a forward current of 8mA, providing an output current of 15mA. The CDIP package is rated for -55°C to 125°C and has a maximum power dissipation of 200mW.
Sign in to ask questions about the Broadcom 5962-8876801PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8876801PA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8876801PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
