
General purpose, 2-channel, logic IC output optocoupler featuring 1500V isolation and a 5Mbps data rate. This unidirectional optocoupler offers a 3-state output, 20V output voltage, and 15mA output current per channel. Designed for through-hole mounting in a CDIP package, it operates across a -55°C to 125°C temperature range with a 200mW power dissipation. Propagation delay is 350ns with a 10ns fall time.
Broadcom 5962-8876901PA technical specifications.
| Package/Case | CDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8876901PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
