
General purpose logic IC output optocoupler featuring 2 channels and 2 elements for unidirectional signal transmission. Achieves 1500V isolation with a 5Mbps data rate and 350ns propagation delay. Operates with 8mA forward current and provides up to 15mA output current per channel. Offered in a DIP-8 package with gold contact plating, suitable for both through-hole and surface mount applications. Rated for a wide operating temperature range of -55°C to 125°C.
Broadcom 5962-8876901PC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 8mA |
| Height | -0.51mm |
| Input Current | 8mA |
| Input Type | DC |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| Width | 7.57mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8876901PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
