
The 5962-8876901XA is a dual optocoupler with a forward current of 8mA and a maximum power dissipation of 200mW. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 350ns and a turn-on delay time of 350ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Broadcom 5962-8876901XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8876901XA technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8876901XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
