
2-element logic IC output optocoupler featuring 1500V isolation and 5MBps data rate. This hermetically sealed ceramic optocoupler, housed in a CLCC package for surface mounting, offers a 3-state output with 15mA maximum output current. Operating across a -55°C to 125°C temperature range, it provides a 350ns propagation delay and 10ns fall time.
Sign in to ask questions about the Broadcom 5962-88769022A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-88769022A technical specifications.
| Package/Case | CLCC |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-88769022A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
