Sign in to ask questions about the Broadcom 5962-8947701PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8947701PA technical specifications.
| Package/Case | DIP |
| Forward Current | 15mA |
| Input Type | AC/DC |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8947701PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
