This general purpose optocoupler has a maximum collector current of 40mA and a maximum output voltage of 20V. It can dissipate up to 260mW of power and operates over a temperature range of -55°C to 125°C. The device is available in a surface mount package and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Broadcom 5962-8947701XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8947701XA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 15mA |
| Input Type | AC/DC |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8947701XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
