Sign in to ask questions about the Broadcom 5962-8947701YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8947701YA technical specifications.
| Package/Case | SMD/SMT |
| Input Type | AC/DC |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8947701YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
