
This general optocoupler has a maximum collector current of 40mA and a maximum input current of 15mA. It operates within a temperature range of -55°C to 125°C and has a maximum output voltage of 20V. The device is packaged in a DIP-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8947702KYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8947702KYC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8947702KYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
