
General purpose optocoupler featuring a 1-element, unidirectional, logic IC output. Offers 1500V isolation with a 40Mbps data rate and 60ns propagation delay. Operates across a -55°C to 125°C temperature range, with a 10mA forward current and 25mA maximum output current. Packaged in a CDIP through-hole mount with a 3-state output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8957001PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8957001PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
