
General purpose optocoupler featuring a 1-element, logic IC output configuration. Achieves 1500V isolation with a 40Mbps data rate and a 3-state output. Operates across a -55°C to 125°C temperature range, with a 10mA forward current and 25mA maximum output current. Surface mountable in a DIP-8 package, offering a 60ns propagation delay and 10ns fall time.
Sign in to ask questions about the Broadcom 5962-8957001XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957001XA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8957001XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
