
General purpose optocoupler featuring a logic IC output and 1500V isolation. This unidirectional, single-channel device operates at a 40Mbps data rate with a 60ns propagation delay and 10ns fall time. It supports a 10mA forward current and delivers up to 25mA output current. Packaged in a DIP-8 configuration, it offers through-hole and surface mount capabilities, with an operating temperature range of -55°C to 125°C.
Broadcom 5962-8957002KPC technical specifications.
| Package/Case | DIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957002KPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
