
This dual 3-STATE optocoupler has a data rate of 40Mbps and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SMD/SMT package. The device has a forward current of 10mA and an output current of 25mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8957101XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957101XA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-8957101XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
