
General purpose, 2-element optocoupler with logic IC output, offering 1500V isolation and a 40Mbps data rate. Features a CDIP package for through-hole mounting, a 3-state output, and a maximum output current of 25mA per channel. Operates across a wide temperature range of -55°C to 125°C with a propagation delay of 60ns and a fall time of 10ns. This RoHS compliant component is designed for unidirectional signal transfer.
Checking distributor stock and pricing after the page loads.
Broadcom 5962-8957103KPA technical specifications.
| Package/Case | CDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.