
The 5962-8957103KXA optocoupler from Broadcom is a unidirectional device with a data rate of 40Mbps. It has a maximum operating temperature range of -55°C to 125°C and a maximum output current of 25mA. The device is packaged in a surface mount SMD/SMT package and has a maximum power dissipation of 200mW. It is RoHS compliant and not radiation hardened.
Broadcom 5962-8957103KXA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957103KXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.