
This 2-channel optocoupler features a unidirectional input type with a data rate of 40Mbps and a propagation delay of 60ns. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 25mA per channel. The device is packaged in a DIP-8 format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8957103KYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957103KYA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957103KYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
