
The 5962-8957104K2A is a dual-channel DC-input optocoupler from Broadcom, featuring a CLCC-20 package and a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 200mW and a maximum output current of 25mA per channel. The device is RoHS compliant and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8957104K2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957104K2A technical specifications.
| Package/Case | CLCC |
| Data Rate | 40Mbps |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957104K2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
