
This 2-channel optocoupler is designed for surface mount applications and operates at data rates of up to 10Mbps. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum output current of 25mA per channel and a maximum power dissipation of 564mW. It is packaged in a DIP-16 package and is RoHS compliant.
Sign in to ask questions about the Broadcom 5962-8957201YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957201YC technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957201YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.