
This unidirectional optocoupler has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a forward current of 60mA and a maximum power dissipation of 564mW. The device is packaged in a 16-pin CDIP package and is mounted through a hole. It is RoHS compliant and has a propagation delay of 100ns.
Sign in to ask questions about the Broadcom 5962-8957202KEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8957202KEA technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 564mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 1.1V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957202KEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
