Broadcom 5962-8978501PA technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 5962-8978501PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
