
2-element logic IC output optocoupler featuring 1.5kV isolation and a 0.1Mbps data rate. This through-hole component offers a 1500% current transfer ratio with a 10mA forward and input current. It operates within a -55°C to 125°C temperature range and provides 40mA output current per channel. The PDIP package with gold contact plating ensures reliable performance.
Broadcom 5962-8978501PC technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 110mV |
| Contact Plating | Gold |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8978501PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
