Sign in to ask questions about the Broadcom 5962-8978501YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8978501YA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-8978501YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
